Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,460 In Stock | 1 : ¥5.34000 Tray | Tray | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | - | 8 A | 300 V | - | - | Black | -40°C ~ 105°C | Tin | - | |||
11,545 In Stock | 1 : ¥9.93000 Tray | Tray | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | - | 8 A | 300 V | - | - | Black | -40°C ~ 105°C | Tin | - |