Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,671 In Stock 1,500 Factory | 1 : ¥15.60000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Green | - | Tin | Mating Flange | |||
2,525 In Stock 2,000 Factory | 1 : ¥27.34000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Green | - | Tin | Mating Flange | |||
2,310 In Stock | 1 : ¥40.39000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Green | - | Tin | Mating Flange | |||
1,037 In Stock | 1 : ¥45.66000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Green | - | Tin | Mating Flange | |||
942 In Stock 50 Factory | 1 : ¥67.01000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | 8 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Green | - | Tin | Mating Flange | |||
39 In Stock | 1 : ¥65.76000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.150" (3.81mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 16-28 AWG | 0.14-1.5mm² | Green | - | Tin | Mating Flange |