Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,537 In Stock | 1 : ¥21.72000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 8 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 250 V | 8 A | 300 V | - | - | Green | - | Tin | - | |||
665 In Stock | 1 : ¥19.62000 Bag | Bag | Active | Plug, Female Sockets | 10 | 10 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 20A | 320 V | 16 A | 300 V | 12-28 AWG | 2.5mm² | Blue | -40°C ~ 105°C | Nickel | Retention Latches (Non-Wire Side) | |||
413 In Stock | 1 : ¥21.02000 Box | Box | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 20A | 320 V | 16 A | 300 V | 12-28 AWG | 2.5mm² | Blue | -40°C ~ 105°C | Nickel | Retention Latches (Non-Wire Side) | |||
572 In Stock 100 Factory | 1 : ¥41.52000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 16 | 16 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | 8A | 250 V | 8 A | 300 V | - | - | Green | - | Tin | - | |||
850 In Stock | 1 : ¥6.98000 Bag | Bag | Active | Header, Male Pins, Shrouded (4 Side) | 10 | 10 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 20A | 320 V | 16 A | 300 V | - | - | Blue | -40°C ~ 105°C | Tin | - |