Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,721 In Stock | 1 : ¥9.77000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | - | 8 A | 300 V | 16-30 AWG | - | Black | -40°C ~ 115°C | Tin | - | |||
11,545 In Stock | 1 : ¥9.93000 Tray | Tray | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | - | - | 8 A | 300 V | - | - | Black | -40°C ~ 105°C | Tin | - | |||
4,438 In Stock | 1 : ¥11.58000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | - | - | 8 A | 300 V | - | - | Black | -40°C ~ 105°C | Tin | - | |||
36,992 In Stock | 1 : ¥12.23000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | - | 8 A | 300 V | 16-30 AWG | - | Black | -40°C ~ 115°C | Tin | - | |||
2,308 In Stock | 1 : ¥14.28000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | - | 8 A | 300 V | 16-30 AWG | - | Black | -40°C ~ 115°C | Tin | - | |||
5,727 In Stock | 1 : ¥6.57000 Box | Box | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 8 | 1 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 7A | 250 V | 8 A | 300 V | - | - | Blue | -40°C ~ 105°C | Tin | Notch Guide | |||
6,900 In Stock | 1 : ¥7.31000 Tray | Tray | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | - | - | 8 A | 300 V | - | - | Black | -40°C ~ 105°C | Tin | - |