Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 200 Factory Check Lead Time | 100 : ¥47.36050 Bulk | Bulk | Active | Disconnect | Fuse, Lever | 2 | 1 | 8.0mm | Screw | 6.3 A | 800V | 10 A | 600V | 10-22 AWG | 0.2-4mm² | LED Indicator | Black | 5mm x 20mm, 5mm x 25mm | |||
0 In Stock Check Lead Time | 100 : ¥47.36050 Bulk | Bulk | Active | Disconnect | Fuse, Lever | 2 | 1 | 8.0mm | Screw | 6.3 A | 800V | 10 A | 600V | 10-22 AWG | 0.2-4mm² | LED Indicator | Blue | 5mm x 20mm, 5mm x 25mm | |||
0 In Stock 300 Factory Check Lead Time | 100 : ¥47.36050 Bulk | Bulk | Active | Disconnect | Fuse, Lever | 2 | 1 | 8.0mm | Screw | 6.3 A | 800V | 10 A | 600V | 10-22 AWG | 0.2-4mm² | LED Indicator | Blue | 5mm x 20mm, 5mm x 25mm | |||
0 In Stock Check Lead Time | 100 : ¥47.36050 Bulk | Bulk | Active | Disconnect | Fuse, Lever | 2 | 1 | 8.0mm | Screw | 6.3 A | 800V | 10 A | 600V | 10-22 AWG | 0.2-4mm² | LED Indicator | Black | 5mm x 20mm, 5mm x 25mm |