41050.2

DigiKey Part Number
ED2528-ND
Manufacturer
Manufacturer Product Number
41050.2
Description
CONN TERM BLK FEED THRU 4-12 AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 4-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
12.0mm
Termination Style
Screw
Current - IEC
76 A
Voltage - IEC
800V
Current - UL
85 A
Voltage - UL
600V
Wire Gauge or Range - AWG
4-12 AWG
Wire Gauge or Range - mm²
2.5-25mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
15mm
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥15.93600¥796.80
Manufacturers Standard Package