Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50 In Stock 1,572 Factory | 1 : ¥27.75000 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 50 : ¥25.71160 Bulk | Bulk | Active | Disconnect | Open | 2 | 1 | 5.2mm | Push In | 20 A | 400V | 20 A | 300V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
0 In Stock Check Lead Time | 50 : ¥36.64660 Bulk | Bulk | Active | Disconnect | Switch, Knife | 2 | 1 | 5.2mm | Push In | 20 A | 400V | 20 A | 400V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
0 In Stock Check Lead Time | 50 : ¥36.64660 Bulk | Bulk | Active | Disconnect | Switch, Knife | 2 | 1 | 5.2mm | Push In | 20 A | 400V | 20 A | 300V | 12-26 AWG | 0.14-4mm² | - | Blue | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Feed Through | - | 2 | 1 | 10.2mm | Screw | 76 A | 800V | - | - | 6-20 AWG | 0.5-16mm² | - | Brown | - |