Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,280 In Stock 12,350 Factory | 1 : ¥16.62000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Red | - | |||
1,387 In Stock | 1 : ¥16.62000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 5.2mm | Push In, Spring | - | - | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Black | - |