Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : ¥12.12000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.2mm | Push In, Spring | 24 A | 500V | 20 A | 300V | 12-26 AWG | 0.14-4mm² | - | Blue | - | |||
23 In Stock | 1 : ¥22.39000 Bulk | Bulk | Active | Ground, Earth | - | 2 | 1 | 5.2mm | Push In, Spring | - | - | - | - | 12-26 AWG | 0.14-4mm² | - | Green, Yellow | - | |||
0 In Stock Check Lead Time | 50 : ¥19.80220 Bulk | - | Bulk | Active | Feed Through | - | 2 | 1 | 8.2mm | Screw | 41 A | 500V | 30 A | 500V | 8-24 AWG | 0.2-10mm² | - | Gray | - |