Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,343 In Stock 8,450 Factory | 1 : ¥37.52000 Box | Box | Active | Ground, Earth | - | 2 | 1 | 5.2mm | Screw | - | - | - | - | 12-26 AWG | 0.14-4mm² | - | Green, Yellow | - | |||
7,507 In Stock 1,850 Factory | 1 : ¥46.77000 Box | Box | Active | Feed Through | - | 6 | 3 | 5.2mm | Screw | 20 A | 500V | 20 A | 300V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
3,984 In Stock 250 Factory | 1 : ¥46.77000 Box | Box | Active | Feed Through | - | 6 | 3; Connected | 5.2mm | Screw | 20 A | 500V | 20 A | 300V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
925 In Stock 5,300 Factory | 1 : ¥72.63000 Box | Box | Active | Feed Through | - | 6 | 3; 1 Grounded | 5.2mm | Screw | 20 A | 500V | - | - | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
189 In Stock | 1 : ¥56.16000 Box | Box | Active | Ground, Earth | - | 6 | 3; Connected | 5.2mm | Screw | - | - | - | - | 12-26 AWG | 0.14-4mm² | - | Green, Yellow | - |