Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,975 In Stock | 1 : ¥16.11000 Box | Box | Active | Feed Through | - | 2 | 1 | 6.2mm | Push In, Spring | 32 A | 800V | 30 A | 600V | 10-24 AWG | 0.2-6mm² | - | Gray | - | |||
1,603 In Stock 16,350 Factory | 1 : ¥16.92000 Box | Box | Active | Feed Through | - | 2 | 1 | 6.2mm | Push In, Spring | 32 A | 800V | 30 A | 600V | 10-24 AWG | 0.2-6mm² | - | Black | - | |||
3,963 In Stock 3,250 Factory | 1 : ¥51.79000 Box | Box | Active | Ground, Earth | - | 2 | 1 | 6.2mm | Push In, Spring | - | - | - | - | 10-24 AWG | 0.2-6mm² | - | Green, Yellow | - | |||
1,360 In Stock | 1 : ¥10.20000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-26 AWG | 0.14-2.5mm² | - | White | - | |||
3,380 In Stock 1,450 Factory | 1 : ¥12.04000 Box | Box | Active | Feed Through | - | 2 | 1 | 6.2mm | Push In, Spring | 32 A | 800V | 30 A | 600V | 10-24 AWG | 0.2-6mm² | - | Red | - | |||
269 In Stock | 1 : ¥14.33000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-26 AWG | 0.14-2.5mm² | - | Yellow | - | |||
697 In Stock | 1 : ¥16.11000 Box | Box | Active | Feed Through | - | 2 | 1 | 6.2mm | Push In, Spring | 32 A | 800V | 30 A | 600V | 10-24 AWG | 0.2-4mm² | - | Blue | - | |||
50 In Stock | 1 : ¥16.92000 Box | Box | Active | Feed Through | - | 2 | 1 | 6.2mm | Push In, Spring | 32 A | 800V | 30 A | 600V | 10-24 AWG | 0.2-6mm² | - | Orange | - | |||
9 In Stock | 1 : ¥16.92000 Box | Box | Active | Feed Through | - | 2 | 1 | 6.2mm | Push In, Spring | 32 A | 800V | 30 A | 600V | 10-24 AWG | 0.2-6mm² | - | Yellow | - |