Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
149,119 In Stock 111,950 Factory | 1 : ¥13.60000 Box | Box | Active | Feed Through | - | 2 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
16,208 In Stock | 1 : ¥16.99000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 3.5mm | Push In, Spring | 17.5 A | 500V | 15 A | 300V | 14-26 AWG | 0.14-1.5mm² | - | Gray | - | |||
25,456 In Stock 78,750 Factory | 1 : ¥22.02000 Box | Box | Active | Feed Through | - | 4 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
13,782 In Stock | 1 : ¥27.12000 Box | Box | Active | Feed Through | - | 4 | 1 | 6.2mm | Push In, Spring | 32 A | 800V | 30 A | 600V | 10-24 AWG | 0.2-6mm² | - | Gray | - |