Din Rail, Channel

Results: 6
Series
CLIPLINE PTCLIPLINE UT
Packaging
BoxBulk
Type
DisconnectFeed ThroughGround, Earth
Disconnect Type
-Fuse, Lever
Number of Positions
23
Termination Style
Push InPush In, SpringScrew
Current - IEC
25 A41 A
Voltage - IEC
400V1000V-
Current - UL
5 A40 A50 A
Voltage - UL
600V-
Wire Gauge or Range - AWG
8-20 AWG8-24 AWG
Wire Gauge or Range - mm²
0.2-10mm²0.5-10mm²
Color
BlackBlueGrayGreen, Yellow
Fuse Type
-Blade, C
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Disconnect Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Color
Fuse Type
3044131
3044131
CONN TERM BLK FEED THRU 8-24 AWG
Phoenix Contact
27,439
In Stock
125,400
Factory
1 : ¥13.15000
Box
Box
Active
Feed Through
-
2
1
8.2mm
Screw
41 A
1000V
50 A
600V
8-24 AWG
0.2-10mm²
-
Gray
-
3044157
3044157
CONN TERM BLK GROUND 8-24 AWG
Phoenix Contact
4,216
In Stock
49,350
Factory
1 : ¥42.71000
Box
Box
Active
Ground, Earth
-
2
1
8.2mm
Screw
-
-
-
-
8-24 AWG
0.2-10mm²
-
Green, Yellow
-
3212166
3212166
FUSE MODULAR TERMINAL BLOCK, FUS
Phoenix Contact
579
In Stock
3,650
Factory
1 : ¥99.00000
Bulk
Bulk
Active
Disconnect
Fuse, Lever
2
1
8.2mm
Push In
25 A
400V
5 A
600V
8-20 AWG
0.5-10mm²
-
Black
Blade, C
3045208
3045208
CONN TERM BLK FEED THRU 8-24 AWG
Phoenix Contact
804
In Stock
1 : ¥9.97000
Bulk
Bulk
Active
Feed Through
-
2
1
8.2mm
Screw
41 A
1000V
50 A
600V
8-24 AWG
0.2-10mm²
-
Black
-
3044144
3044144
CONN TERM BLK FEED THRU 8-24 AWG
Phoenix Contact
829
In Stock
550
Factory
1 : ¥13.15000
Bulk
Bulk
Active
Feed Through
-
2
1
8.2mm
Screw
41 A
1000V
50 A
600V
8-24 AWG
0.2-10mm²
-
Blue
-
3211929
3211929
CONN TERM BLK FEED THRU 8-20 AWG
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥26.15000
Bulk
Bulk
Active
Feed Through
-
3
1
8.2mm
Push In, Spring
41 A
1000V
40 A
600V
8-20 AWG
0.5-10mm²
-
Gray
-
Showing
of 6

Din Rail, Channel


DIN rail and channel terminal blocks are rack or box mount connection points for securing two or more wires to a circuit or power bus. Certain types may include a single or dual disconnect fuse or switch feature, feed-through capability, grounding, built-in indicators and resistors, isolation and circuit protection. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.