Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,514 In Stock 53,150 Factory | 1 : ¥15.22000 Box | Box | Active | Feed Through | - | 2 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-28 AWG | 0.08-4mm² | - | Gray | - | |||
26,583 In Stock 85,750 Factory | 1 : ¥22.31000 Box | Box | Active | Feed Through | - | 4 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
13,005 In Stock 150 Factory | 1 : ¥23.79000 Bulk | Bulk | Active | Feed Through | - | 4 | 2 | 3.5mm | Push In, Spring | 16 A | 500V | 5 A | 600V | 14-26 AWG | 0.14-1.5mm² | - | Gray | - | |||
17,932 In Stock 79,700 Factory | 1 : ¥25.19000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-28 AWG | 0.08-4mm² | - | Gray | - | |||
17,044 In Stock | 1 : ¥42.71000 Bulk | Bulk | Active | Feed Through | - | 6 | 3 | 5.2mm | Push In, Spring | 20 A | 500V | 20 A | 600V | 12-28 AWG | 0.08-4mm² | - | Gray | - | |||
1,787 In Stock | 1 : ¥65.54000 Box | Box | Active | Disconnect | Fuse, Removable Plug | 2 | 1 | 8.2mm | Push In, Spring | 30 A | 400V | 30 A | 300V | 10-28 AWG | 0.08-6mm² | - | Black | Blade, C | |||
1,665 In Stock 1,750 Factory | 1 : ¥80.53000 Bulk | Bulk | Active | Ground, Earth | - | 4 | 1 | 5.2mm | Push In, Spring | - | - | - | - | 12-28 AWG | 0.08-4mm² | - | Green, Yellow | - | |||
383 In Stock | 1 : ¥81.05000 Bulk | Bulk | Active | Ground, Earth | - | 4 | 2; Connected | 5.2mm | Push In, Spring | - | - | - | - | 12-28 AWG | 0.08-4mm² | - | Green, Yellow | - | |||
3,589 In Stock 21,550 Factory | 1 : ¥25.93000 Bulk | Bulk | Active | Feed Through | - | 4 | 2 | 4.2mm | Push In, Spring | 17.5 A | 500V | 15 A | 300V | 14-26 AWG | 0.08-1.5mm² | - | Gray | - | |||
421 In Stock 3,500 Factory | 1 : ¥73.96000 Box | Box | Active | Disconnect | Fuse, Lever | 2 | 1 | 6.2mm | Push In, Spring | 6.3 A | 500V | 10 A | 300V | 10-28 AWG | 0.08-6mm² | - | Black | 5mm x 20mm | |||
291 In Stock 100 Factory | 1 : ¥83.64000 Bulk | Bulk | Active | Feed Through | - | 4 | 2; Connected | 5.2mm | Push In, Spring | 22 A | 500V | 20 A | 600V | 12-28 AWG | 0.08-4mm² | - | Gray | - | |||
130 In Stock | 1 : ¥46.33000 Bulk | Bulk | Active | Disconnect | Switch, Lever | 2 | 1 | 6.2mm | Screw | 28 A | 500V | 25 A | 300V | 10-26 AWG | 0.14-6mm² | - | Gray | - |