Barrier Blocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Block Type | Number of Circuits | Number of Wire Entries | Pitch | Number of Rows | Current Rating (Amps) | Voltage Rating | Wire Gauge | Top Termination | Bottom Termination | Barrier Type | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
491 In Stock | 1 : ¥21.02000 Bulk | Bulk | Active | Barrier Block | 6 | 12 | 0.374" (9.50mm) | 2 | 20A | 300V | 12-22 AWG | Screws | Closed | 2 Wall (Dual) | Flange | Black | |||
72 In Stock 300 Factory | 1 : ¥57.47000 Tray | Tray | Active | Barrier Block | 4 | 8 | 0.375" (9.53mm) | 2 | 15A | 300V | 14-22 AWG | Screws with Captive Plate | Closed | 2 Wall (Dual) | Flange | Black | |||
0 In Stock Check Lead Time | 1 : ¥10.26000 Bulk | Bulk | Active | Barrier Block | 2 | 2 | 0.250" (6.35mm) | 1 | 15A | 300V | 16-26 AWG | Screws with Captive Plate | PC Pin | 3 Wall (Tri) | - | Black |