Results: 0
Manufacturer
Adafruit Industries LLCAltech CorporationAmphenol Advanced SensorsAmphenol ThermometricsAtlas ScientificCrouzetDFRobotDigilent, Inc.Digital Six LabsDracal TechnologiesEndress+HauserEzurio LLC
Series
-*30005024 EGRE52ES120ITTITTUIWTTLTPModicon M171Overlord
Packaging
BagBoxBulkRetail Package
Product Status
ActiveLast Time BuyObsolete
Element Type
-DO ProbeICJ - TypeK - TypeORP ProbePt100Pt100, Pt1000Pt1000RTDT - TypeTemperature ProbeThermistor
Temperature Range
-270°C ~ 1372°C-200°C ~ 350°C-200°C ~ 450°C-200°C ~ 850°C-100°C ~ 100°C-100°C ~ 150°C-100°C ~ 400°C-100°C ~ 500°C-73°C ~ 260°C-73°C ~ 482°C-55°C ~ 125°C-55°C ~ 220°C
Length - Lead Wire
0.04" (1mm)3.281' (1m)3.70" (94.00mm)4.331' (1.32m)4.921' (1.5m)5.020' (1.53m)5.906" (15cm)6.562' (2m)7.87" (200.00mm)9.843' (3m)12.00" (304.80mm)13.123' (4m)
Conductor Type
2 Conductor System3 Conductor System4 Conductor System-GroundedNon-Grounded
Terminal Type
-CableConnectorEnclosed TerminalsExposed Lead WiresExposed Lead Wires, Crimping TerminalsExposed TerminalsEyeletMale Mono Plug, 3.5mmWire TerminalWire to Board
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.