RTD (Resistance Temperature Detector)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance @ 0°C | Resistance Tolerance | RTD Material | Operating Temperature | Termination | Accuracy | Temperature Coefficient | Current | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 100 Ohms | - | Platinum (Pt) | -50°C ~ 150°C | SMD (SMT) Tabs | - | 3850ppm/°C | 1 mA | Surface Mount | 2-SMD, No Lead | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 Ohms | - | Platinum (Pt) | -50°C ~ 150°C | SMD (SMT) Tabs | - | 3850ppm/°C | 1 mA | Surface Mount | 2-SMD, No Lead |