NTC Thermistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance in Ohms @ 25°C | Resistance Tolerance | B Value Tolerance | B0/50 | B25/50 | B25/75 | B25/85 | B25/100 | Operating Temperature | Length - Lead Wire | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
474 In Stock | 1 : ¥53.69000 Bulk | Bulk | Active | 12k | ±5% | ±1% | - | - | - | 3740K | - | 105°C | 11.81" (300.00mm) | User Defined | Probe | |||
1,939 In Stock | 1 : ¥46.63000 Bulk | Bulk | Active | 10k | ±1% | ±0.75% | - | - | - | 3977K | - | 105°C | 48.62" (1.24m) | User Defined | Probe | |||
482 In Stock | 1 : ¥66.33000 Bulk | Bulk | Active | 10k | ±1% | ±0.75% | - | - | - | 3977K | - | 105°C | 58.27" (1.48m) | User Defined | Probe | |||
0 In Stock Check Lead Time | 2,500 : ¥42.78696 Bulk | Bulk | Active | 10k | ±3% | ±1% | - | - | - | 3960K | - | 105°C | 11.81" (300.00mm) | User Defined | Probe |