NTC Thermistors

Results: 2
Manufacturer
Murata ElectronicsVishay Beyschlag/Draloric/BC Components
Series
NTCANXF
Packaging
BoxBulk
Product Status
ActiveLast Time Buy
B Value Tolerance
±0.5%±1%
B25/50
3380K-
B25/85
3434K3984K
B25/100
3455K-
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C
Length - Lead Wire
3.15" (80mm)-
Package / Case
BeadRing Lug
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance in Ohms @ 25°C
Resistance Tolerance
B Value Tolerance
B0/50
B25/50
B25/75
B25/85
B25/100
Operating Temperature
Power - Max
Length - Lead Wire
Mounting Type
Grade
Qualification
Package / Case
NXF Series
NXFT15XH103FA2B130
THERMISTOR NTC 10KOHM 3380K BEAD
Murata Electronics
3,852
In Stock
1 : ¥7.47000
Bulk
Bulk
Last Time Buy
10k
±1%
±1%
-
3380K
-
3434K
3455K
-40°C ~ 125°C
100 mW
-
Free Hanging
-
-
Bead
343
In Stock
1 : ¥56.56000
Box
Box
Active
10k
±1%
±0.5%
-
-
-
3984K
-
-40°C ~ 150°C
-
3.15" (80mm)
Free Hanging
Automotive
AEC-Q200
Ring Lug
Showing
of 2

NTC Thermistors


NTC Thermistors, or Negative Temperature Coefficient Thermistors, are devices that change resistance in response to changes in temperature. With negative coefficient parts, their resistance decreases as their temperature increases. They are typically defined with variables such as the parts base resistance value at a set temperature, usually 25°C, and B values, the performance curve of temperature vs. resistance calibrated between two fixed points.