TMP102AIDRLR

DigiKey Part Number
296-26834-2-ND - Tape & Reel (TR)
296-26834-1-ND - Cut Tape (CT)
296-26834-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP102AIDRLR
Description
SENSOR DIGITAL -40C-125C SOT563
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 11 b SOT-563
Datasheet
 Datasheet
EDA/CAD Models
TMP102AIDRLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
1.4V ~ 3.6V
Resolution
11 b
Features
One-Shot, Output Switch, Shutdown Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-25°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥5.50097¥22,003.88
8,000¥4.89930¥39,194.40
12,000¥4.81334¥57,760.08
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.79000¥13.79
10¥10.31200¥103.12
25¥8.25240¥206.31
100¥7.56380¥756.38
500¥6.36052¥3,180.26
1,000¥5.67286¥5,672.86
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.94000¥14.94
10¥11.19800¥111.98
25¥8.95520¥223.88
100¥8.20910¥820.91
500¥6.90302¥3,451.51
1,000¥6.15675¥6,156.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.