Results: 0
Manufacturer
ams-OSRAM USA INC.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAsahi Kasei Microdevices/AKMBroadcom LimitedCirrus Logic Inc.CML MicrocircuitsCypress Semiconductor CorpInfineon TechnologiesInphi CorporationIXYS Integrated Circuits DivisionLittelfuse Inc.
Series
-*Ag1171AmazonARCOFI®Caracal™ LiteCybergate™DualFALC™DuSLICE-StaX-III-28E-StaX-III-48E-StaX-III-68
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Function
-AdapterAdaptive Differential Pulse Code Modulation (ADPCM) TranscoderAmplifierAnalog Front-End TransceiverAnalog Voice AccessAudio ProcessorBattery SwitchBit Error Rate Tester (BERT)BITS Clock ExtractorBITS ElementC-DOCSIS MAC Chip
Interface
2-Wire2-Wire Serial2-Wire Serial, JTAG2-Wire Serial, JTAG, SerDes, SPI2-Wire Serial, JTAG, SPI, UART2-Wire Serial, SPI2-Wire Serial, XAUI2-Wire, 4-Wire3-Wire3-Wire, PCM3-Wire, PCM, SPI3-Wire, Serial
Number of Circuits
123467810111214161721
Voltage - Supply
-5.5V ~ -4.9V-3.6V ~ -3V0.95V ~ 1.05V0.95V ~ 1.05V, 2.38V ~ 2.62V0.97V ~ 1.03V, 3.13V ~ 3.46V970mV, 1.2V1V1V, 1.2V1V, 2.5V1.14V ~ 1.26V1.14V ~ 1.26V, 1.7V ~ 1.9V, 2.37V ~ 2.63V, 3.13V ~ 3.47V1.14V ~ 1.26V, 2.25V ~ 2.75V, 3V ~ 3.6V
Current - Supply
100nA1µA3µA4µA10µA65µA100µA110µA400µA500µA570µA660µA
Power (Watts)
1 mW10 mW10.5 mW25 mW35 mW50 mW78.75 mW90 mW100 mW130 mW140 mW150 mW
Operating Temperature
-55°C ~ 125°C-45°C ~ 85°C-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 125°C-40°C ~ 65°C-40°C ~ 70°C-40°C ~ 80°C-40°C ~ 85°C-35°C ~ 60°C-30°C ~ 85°C-25°C ~ 100°C
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-ESOP (0.250", 6.35mm Width)8-SMD, Gull Wing8-SOIC (0.154", 3.90mm Width)8-SOIC (0.173", 4.40mm Width)8-SOIC (0.209", 5.30mm Width)10-VFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad13-SIP Module14-DIP (0.300", 7.62mm)14-SIP Module14-SOIC (0.154", 3.90mm Width)16-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP8-Flatpack8-Mini DIP8-PDIP8-SMD8-SO8-SOIC8-SOP10-HMSOP10-MSOP14-DIP14-PDIP
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.