Tape

Results: 5
Packaging
BoxBulk
Product Status
ActiveObsolete
Width
0.75" (19.05mm) 3/4"1.00" (25.40mm)1.50" (38.10mm) 1 1/2"
Length
44' (13.4m) 14.7 yds108' (32.9m) 36 yds
Usage
-General PurposeInsulating, Sealing, Splicing
Temperature Range
176°F (80°C) Max176°F (80°C)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tape Type
Adhesive
Backing, Carrier
Thickness
Thickness - Adhesive
Thickness - Backing, Carrier
Width
Length
Color
Usage
Temperature Range
33-1-1/2X44FT
33-1-1/2X44FT
TAPE ELEC BLK 1 1/2"X14.7YDS
3M
20
In Stock
1 : ¥160.96000
Bulk
Bulk
ActiveElectricalRubberPVC (Poly Vinyl Chloride)0.0070" (7.0 mils, 0.178mm)--1.50" (38.10mm) 1 1/2"44' (13.4m) 14.7 ydsBlackGeneral Purpose176°F (80°C)
33 Series
33-3/4X36YD
TAPE ELECTRICAL BLACK 3/4"X36YDS
3M
0
In Stock
Obsolete
Bulk
ObsoleteElectricalRubberPVC (Poly Vinyl Chloride)0.0070" (7.0 mils, 0.178mm)--0.75" (19.05mm) 3/4"108' (32.9m) 36 ydsBlackGeneral Purpose176°F (80°C)
TAPE ELECTRICAL BLACK 1"X36YDS
33-1X36YD
TAPE ELECTRICAL BLACK 1"X36YDS
3M
0
In Stock
Obsolete
Box
ObsoleteElectricalRubberPVC (Poly Vinyl Chloride)0.0070" (7.0 mils, 0.178mm)--1.00" (25.40mm)108' (32.9m) 36 ydsBlackInsulating, Sealing, Splicing176°F (80°C) Max
TAPE ELECTRICAL BLACK 3/4"X36YDS
33-3/4X36YD-K
TAPE ELECTRICAL BLACK 3/4"X36YDS
3M
0
In Stock
Obsolete
Box
ObsoleteElectricalRubberPVC (Poly Vinyl Chloride)0.0070" (7.0 mils, 0.178mm)--0.75" (19.05mm) 3/4"108' (32.9m) 36 ydsBlack-176°F (80°C)
TAPE ELECTRICAL BLK 1 1/2"X36YDS
33-1.5X36YD
TAPE ELECTRICAL BLK 1 1/2"X36YDS
3M
0
In Stock
Obsolete
Box
ObsoleteElectricalRubberPVC (Poly Vinyl Chloride)0.0070" (7.0 mils, 0.178mm)--1.50" (38.10mm) 1 1/2"108' (32.9m) 36 ydsBlackInsulating, Sealing, Splicing176°F (80°C) Max
Showing
of 5

Tape


Tape is a material that has adhesive on one or two sides and is used to make a bond between two or more items. Tape should be selected based on the type of material being bonded and the required bond strength. Tape is classified by the type (antistatic, electrical, duct, etc.), the adhesive (acrylic, epoxy, polymer, rubber, etc.) , the backing (acrylic, aluminum, paper, etc.), size, and its usage.