Tape
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tape Type | Adhesive | Backing, Carrier | Thickness | Thickness - Adhesive | Thickness - Backing, Carrier | Width | Length | Color | Usage | Temperature Range |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17 In Stock | 1 : ¥136.91000 Bulk | Bulk | Active | Marking | Rubber | PVC (Poly Vinyl Chloride) | 0.0050" (5.0 mils, 0.127mm) | - | 0.0040" (4.0 mils, 0.102mm) | 2.00" (50.80mm) | 108' (32.9m) 36 yds | Black, Yellow | Marking | - | |||
3 In Stock | 1 : ¥186.75000 Bulk | Bulk | Active | Marking | Rubber | PVC (Poly Vinyl Chloride) | 0.0050" (5.0 mils, 0.127mm) | - | - | 3.00" (76.20mm) | 108' (32.9m) 36 yds | Black, Yellow | Marking | - | |||
2 In Stock | 1 : ¥304.74000 Bulk | Bulk | Active | Marking | Rubber | PVC (Poly Vinyl Chloride) | 0.0050" (5.0 mils, 0.127mm) | 0.0010" (1.0 mils, 0.025mm) | 0.0040" (4.0 mils, 0.102mm) | 2.00" (50.80mm) | 60' (18.3m) 20 yds | Black, Yellow | Marking | 60 ~ 85°F (16 ~ 29°C) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Marking | Rubber | PVC (Poly Vinyl Chloride) | 0.0050" (5.0 mils, 0.127mm) | 0.0010" (1.0 mils, 0.025mm) | 0.0040" (4.0 mils, 0.102mm) | 2.00" (50.80mm) | 15' (4.6m) 5 yds | Black, Yellow | Marking | 60 ~ 85°F (16 ~ 29°C) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Marking | Rubber | PVC (Poly Vinyl Chloride) | 0.0050" (5.0 mils, 0.127mm) | 0.0010" (1.0 mils, 0.025mm) | 0.0040" (4.0 mils, 0.102mm) | 2.00" (50.80mm) | 30' (9.1m) 10 yds | Black, Yellow | Marking | 60 ~ 85°F (16 ~ 29°C) |