Results: 0
Manufacturer
3M3M (TC)Adafruit Industries LLCAlpha WireAmphenol Times Microwave SystemsBantam ToolsBelden Inc.BertechBotron Company Inc.Boyd Laconia, LLCBrady CorporationCGS Tape
Series
-*06378065251101+1020BC103910461076109311
Packaging
-BagBoxBulkDispenserRetail PackageSheetSpoolStrip
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Tape Type
-Adhesive TransferAluminum FoilAnti-SlipAnti-Slip/Anti-StickAntistaticAntistatic - ESD SymbolsBandageBarricadeBarricade - PrintedBox SealingBox Sealing - Printed
Adhesive
-AcrylicAcrylic, 100Acrylic, 100MPAcrylic, 1070Acrylic, 200MPAcrylic, 300Acrylic, 300LSEAcrylic, 300LSE; Acrylic, 300MPAcrylic, 300MPAcrylic, 300MP+Acrylic, 330
Backing, Carrier
-AcetateAcetate ClothAcrylic FoamAcrylic, Ethylene FilmAluminumAluminum FoilAluminum, Dead SoftBond PaperCarrier - Polyester, Liner - PaperCarrier - Polyester, Liner - Polycoated KraftCarrier - Polyester, Liner - Polypropylene
Thickness
0.0002" (0.2 mils, 0.005mm)0.0004" (0.4 mils, 0.010mm)0.0008" (0.8 mils, 0.020mm)0.0010" (1.0 mils, 0.025mm)0.0011" (1.1 mils, 0.028mm)0.0012" (1.2 mils, 0.030mm)0.0014" (1.4 mils, 0.036mm)0.0015" (1.5 mils, 0.038mm)0.0016" (1.6 mils, 0.041mm)0.0017" (1.7 mils, 0.043mm)0.0018" (1.8 mils, 0.045mm)0.0018" (1.8 mils, 0.046mm)
Thickness - Adhesive
0.0002" (0.2 mils, 0.005mm)0.0003" (0.3 mils, 0.008mm)0.0004" (0.4 mils, 0.010mm)0.0005" (0.5 mils, 0.013mm)0.0006" (0.6 mils, 0.015mm)0.0007" (0.7 mils, 0.018mm)0.0008" (0.8 mils, 0.020mm)0.0008" (0.8 mils, 0.021mm)0.0009" (0.9 mils, 0.023mm)0.0010" (1.0 mils, 0.025mm)0.0011" (1.1 mils, 0.028mm)0.0012" (1.2 mils, 0.030mm)
Thickness - Backing, Carrier
0.00004" (0.04 mils, 0.001mm)0.0002" (0.2 mils, 0.005mm)0.0004" (0.4 mils, 0.010mm)0.0005" (0.5 mils, 0.013mm)0.0008" (0.8 mils, 0.021mm)0.0009" (0.9 mils, 0.023mm)0.0010" (1.0 mils, 0.025mm)0.0011" (1.1 mils, 0.027mm)0.0011" (1.1 mils, 0.028mm)0.0012" (1.2 mils, 0.030mm)0.0013" (1.3 mils, 0.033mm)0.0014" (1.4 mils, 0.035mm)
Width
0.04" (1.00mm)0.05" (1.27mm)0.08" (2.00mm)0.08" (2.03mm)0.08" (2.03mm) Dia0.12" (3.00mm)0.12" (3.00mm) dia0.13" (3.18mm) 1/8"0.13" (3.18mm) 1/8" dia0.16" (4.00mm)0.16" (4.00mm) dia0.18" (4.50mm)
Length
0.08" (2.03mm)0.12" (3.00mm)0.14" (3.50mm)0.16" (4.00mm)0.18" (4.50mm)0.20" (5.00mm)0.25" (6.40mm) 1/4"0.41" (10.54mm)0.43" (10.92mm)0.45" (11.43mm)0.50" (12.70mm)0.50" (12.70mm) 1/2"
Color
-AmberAssortedBeigeBlackBlack Legend, Red BackgroundBlack Legend, Yellow BackgroundBlack, BlueBlack, ClearBlack, GreenBlack, OrangeBlack, Red
Usage
2178 Splice Case-Abrasions, CutsAdhesion, General Purpose, SplicingAisle MarkingAnti Static, Masking, High TemperatureAnti-StaticAttachment, High Temperature ApplicationsAutomotiveBondingBonding, High TemperatureBonding, Joining
Temperature Range
-452°F ~ 500°F (-269°C ~ 260°C)-130°F ~ 500°F (-90°C ~ 260°C)-100 ~ 225°F (-73 ~ 107°C)-100°F ~ 392°F (-73°C ~ 200°C)-100°F ~ 400°F (-73°C ~ 204°C)-100°F ~ 446°F (-73°C ~ 260°C)-100°F ~ 500°F (-73°C ~ 260°C)-99°F (-73°C)-99°F ~ 392°F (-73°C ~ 200°C)-99°F ~ 500°F (-73°C ~ 260°C)-90°F ~ 169°F (-68°C ~ 76°C)-76 ~ 392°F (-60 ~ 200°C)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.