35TQC10MYFB | |
---|---|
DigiKey Part Number | 10-35TQC10MYFBTR-ND - Tape & Reel (TR) 10-35TQC10MYFBCT-ND - Cut Tape (CT) 10-35TQC10MYFBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TQC10MYFB |
Description | CAP TANT POLY 10UF 35V 1411 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 35TQC10MYFB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥8.89100 | ¥88.91 |
50 | ¥8.11240 | ¥405.62 |
100 | ¥6.64550 | ¥664.55 |
500 | ¥5.30422 | ¥2,652.11 |
1,000 | ¥4.68015 | ¥4,680.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.36820 | ¥8,736.40 |
4,000 | ¥4.21218 | ¥16,848.72 |
10,000 | ¥4.05617 | ¥40,561.70 |
14,000 | ¥3.97816 | ¥55,694.24 |