Results: 0
Manufacturer
Cal-Chip Electronics, Inc.KEMETKYOCERA AVXNIC Components CorpNichiconPanasonic Electronic ComponentsRohm SemiconductorSamsung Electro-MechanicsVishay PolytechVishay Sprague
Series
-*B760B76304EB76306EDLAF31F32F38F38 Frameless™KO-CAP® T520KO-CAP® T521
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Capacitance
0.47 µF0.68 µF1 µF1.5 µF2.2 µF2.7 µF3.3 µF3.9 µF4.7 µF5.6 µF6.8 µF8.2 µF
Tolerance
±10%±20%
Voltage - Rated
2 V2.5 V3 V3.15 V4 V6 V6.3 V7 V8 V8.2 V10 V12.5 V
Type
-Hermetically SealedMolded
ESR (Equivalent Series Resistance)
4mOhm @ 100kHz5mOhm5mOhm @ 100kHz6mOhm @ 100kHz7mOhm @ 100kHz8mOhm @ 100kHz9mOhm @ 100kHz9mOhm @ 300kHz10mOhm10mOhm @ 100kHz11mOhm @ 100kHz12mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 85°C-
Lifetime @ Temp.
1000 Hrs @ 105°C1000 Hrs @ 125°C1000 Hrs @ 150°C1000 Hrs @ 85°C2000 Hrs @ 105°C2000 Hrs @ 125°C2000 Hrs @ 150°C2000 Hrs @ 85°C10000 Hrs @ 85°C-
Mounting Type
Chassis MountSurface MountThrough Hole
Package / Case
0402 (1005 Metric)0402 (1106 Metric)0603 (1608 Metric)0805 (2012 Metric)1206 (3216 Metric)1210 (3528 Metric)1411 (3528 Metric)1411 (3528 Metric), 12102312 (6032 Metric)2917 (7343 Metric)2924 (7360 Metric)2924 (7361 Metric)-Axial
Size / Dimension
0.043" L x 0.024" W (1.10mm x 0.60mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.063" L x 0.032" W (1.60mm x 0.80mm)0.063" L x 0.033" W (1.60mm x 0.85mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.081" L x 0.051" W (2.05mm x 1.30mm)0.081" L x 0.053" W (2.05mm x 1.35mm)0.126" L x 0.063" W (3.20mm x 1.60mm)0.126" L x 0.110" W (3.20mm x 2.80mm)0.134" L x 0.110" W (3.40mm x 2.80mm)0.138" L x 0.110" W (3.50mm x 2.80mm)0.228" L x 0.126" W (5.80mm x 3.20mm)
Height - Seated (Max)
0.022" (0.55mm)0.024" (0.60mm)0.031" (0.80mm)0.035" (0.90mm)0.039" (1.00mm)0.047" (1.20mm)0.049" (1.25mm)0.059" (1.50mm)0.063" (1.60mm)0.067" (1.70mm)0.071" (1.80mm)0.075" (1.90mm)
Lead Spacing
0.453" (11.50mm)0.500" (12.70mm)-
Manufacturer Size Code
3459-AA0A09ALASBB1
Ratings
-AEC-Q200COTS
Features
-AutomotiveGeneral PurposeHigh Reliability
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.