T55V227M010C0018 | ||
---|---|---|
DigiKey Part Number | 718-2196-2-ND - Tape & Reel (TR) 718-2196-1-ND - Cut Tape (CT) 718-2196-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T55V227M010C0018 | |
Description | CAP TANT POLY 220UF 10V 2917 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 18mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T55V227M010C0018 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥11.33700 | ¥113.37 |
50 | ¥10.34540 | ¥517.27 |
100 | ¥8.47530 | ¥847.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥6.36676 | ¥5,093.41 |
1,600 | ¥5.96881 | ¥9,550.10 |
2,400 | ¥5.57090 | ¥13,370.16 |
4,000 | ¥5.37195 | ¥21,487.80 |
8,000 | ¥5.17299 | ¥41,383.92 |