Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97,207 In Stock | 1 : ¥6.65000 Box | Box | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Through Hole, Right Angle | - | 4.01mm | Side Actuated | PC Pin | 8.77mm x 8.00mm | Non-Illuminated | - | - | 110gf | IP65 - Dust Tight, Water Resistant | - | -40°C ~ 90°C | |||
2,940 In Stock | 1 : ¥11.00000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Through Hole | 5.40mm | - | Top Actuated | PC Pin | 7.40mm x 7.40mm | Non-Illuminated | - | - | 110gf | IP65 - Dust Tight, Water Resistant | - | -40°C ~ 90°C | |||
0 In Stock Check Lead Time | 10,000 : ¥3.60038 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Through Hole | 5.40mm | - | Top Actuated | PC Pin | 7.40mm x 7.40mm | Non-Illuminated | - | - | 300gf | IP65 - Dust Tight, Water Resistant | - | -40°C ~ 90°C | |||
0 In Stock Check Lead Time | 10,000 : ¥4.43621 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Through Hole, Right Angle | - | 4.01mm | Side Actuated | PC Pin | 8.77mm x 8.00mm | Non-Illuminated | - | - | 200gf | IP65 - Dust Tight, Water Resistant | - | -40°C ~ 90°C | |||
0 In Stock Check Lead Time | 10,000 : ¥4.43621 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Through Hole, Right Angle | - | 4.01mm | Side Actuated | PC Pin | 8.77mm x 8.00mm | Non-Illuminated | - | - | 300gf | IP65 - Dust Tight, Water Resistant | - | -40°C ~ 90°C | |||
0 In Stock Check Lead Time | 10,000 : ¥4.52949 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.01A @ 32VDC | Standard | Through Hole | 5.40mm | - | Top Actuated | PC Pin | 7.40mm x 7.40mm | Non-Illuminated | - | - | 300gf | IP65 - Dust Tight, Water Resistant | - | -40°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Through Hole | 5.40mm | - | Top Actuated | PC Pin | 7.40mm x 7.40mm | Non-Illuminated | - | - | 110gf | IP60 - Dust Tight | - | -40°C ~ 90°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Through Hole, Right Angle | - | 4.01mm | Side Actuated | PC Pin | 8.77mm x 8.00mm | Non-Illuminated | - | - | 110gf | IP60 - Dust Tight | - | -40°C ~ 90°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Through Hole | 5.40mm | - | Top Actuated | PC Pin | 7.40mm x 7.40mm | Non-Illuminated | - | - | 110gf | IP65 - Dust Tight, Water Resistant | - | -40°C ~ 90°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Through Hole | 5.40mm | - | Top Actuated | PC Pin | 7.40mm x 7.40mm | Non-Illuminated | - | - | 300gf | IP65 - Dust Tight, Water Resistant | - | -40°C ~ 90°C | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Through Hole, Right Angle | - | 4.01mm | Side Actuated | PC Pin | 8.77mm x 8.00mm | Non-Illuminated | - | - | 110gf | IP65 - Dust Tight, Water Resistant | - | -40°C ~ 90°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Through Hole, Right Angle | - | 4.01mm | Side Actuated | PC Pin | 8.77mm x 8.00mm | Non-Illuminated | - | - | 300gf | IP65 - Dust Tight, Water Resistant | - | -40°C ~ 90°C |