Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,729 In Stock | 1 : ¥21.34000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 42VDC | Standard | Surface Mount | 7.75mm | - | Top Actuated | Gull Wing | 11.40mm x 11.40mm | Non-Illuminated | - | - | 180gf | IP40 | Tactile Feedback | -40°C ~ 85°C | |||
960 In Stock | 1 : ¥21.34000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 42VDC | Standard | Surface Mount | 4.70mm | - | Top Actuated | J Lead | 11.40mm x 11.40mm | Non-Illuminated | - | - | 180gf | IP40 | Tactile Feedback | -40°C ~ 85°C | |||
9,555 In Stock | 1 : ¥21.34000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 42VDC | Standard | Surface Mount | 7.75mm | - | Top Actuated | J Lead | 11.40mm x 11.40mm | Non-Illuminated | - | - | 180gf | IP40 | Tactile Feedback | -40°C ~ 85°C | |||
739 In Stock | 1 : ¥26.02000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 42VDC | Standard | Surface Mount | 4.70mm | - | Top Actuated | Gull Wing | 11.40mm x 11.40mm | Non-Illuminated | - | - | 180gf | IP40 | Tactile Feedback | -40°C ~ 85°C |