Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58,739 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Through Hole, Right Angle | - | 6.85mm | Side Actuated | PC Pin | 7.11mm x 6.60mm | Non-Illuminated | - | - | 160gf | - | - | -20°C ~ 105°C | |||
50,478 In Stock | 1 : ¥1.72000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Through Hole, Right Angle | - | 3.86mm | Side Actuated | PC Pin | 7.11mm x 6.60mm | Non-Illuminated | - | - | 160gf | - | - | -20°C ~ 105°C | |||
7,852 In Stock | 1 : ¥5.25000 Cut Tape (CT) 2,000 : ¥3.19968 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Round Button | Surface Mount | 5.00mm | - | Top Actuated | J Lead | 6.00mm x 6.00mm | Non-Illuminated | - | - | 180gf | - | - | -20°C ~ 70°C | |||
4,186 In Stock | 1 : ¥2.87000 Cut Tape (CT) 5,000 : ¥1.49702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Surface Mount, Right Angle | - | 3.55mm | Side Actuated | SMD (SMT) Tab | 3.60mm x 2.90mm | Non-Illuminated | - | - | 204gf | - | - | - |