Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,329 In Stock | 1 : ¥4.35000 Cut Tape (CT) 4,000 : ¥2.56953 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Standard | Surface Mount | 1.50mm | - | Top Actuated | SMD (SMT) Tab | 5.00mm x 5.00mm | Non-Illuminated | - | - | 260gf | - | Grounding Pin | -40°C ~ 85°C | |||
956 In Stock | 1 : ¥5.99000 Cut Tape (CT) 8,000 : ¥3.17595 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Standard | Surface Mount | 0.55mm | - | Top Actuated | SMD (SMT) Tab | 2.10mm x 1.65mm | Non-Illuminated | - | - | 100gf | IP57 - Dust Protected, Waterproof | - | -40°C ~ 85°C |