Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,445 In Stock | 1 : ¥2.87000 Cut Tape (CT) 8,500 : ¥1.52306 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Standard | Surface Mount | 0.60mm | - | Top Actuated | SMD (SMT) Tab | 3.00mm x 2.00mm | Non-Illuminated | - | - | 240gf | - | - | -40°C ~ 85°C | |||
12,038 In Stock | 1 : ¥2.13000 Cut Tape (CT) 10,000 : ¥1.08535 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Flush | Surface Mount | 0.35mm | - | Top Actuated | J Lead | 3.70mm x 3.70mm | Non-Illuminated | - | - | 160gf | - | - | -30°C ~ 85°C | |||
97,029 In Stock | 1 : ¥2.87000 Cut Tape (CT) 8,500 : ¥1.52306 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Standard | Surface Mount | 0.60mm | - | Top Actuated | SMD (SMT) Tab | 3.00mm x 2.00mm | Non-Illuminated | - | - | 330gf | - | - | -40°C ~ 85°C | |||
292,206 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥1.67927 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Surface Mount | 0.65mm | - | Top Actuated | J Lead | 3.00mm x 2.60mm | Non-Illuminated | - | - | 160gf | IP68 - Dust Tight, Waterproof | Tactile Feedback | -40°C ~ 85°C | |||
28,780 In Stock | 1 : ¥7.39000 Cut Tape (CT) 10,000 : ¥2.19634 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Standard | Surface Mount | 0.50mm | - | Top Actuated | Gull Wing | 2.60mm x 1.60mm | Non-Illuminated | - | - | 70gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C | |||
956 In Stock | 1 : ¥5.99000 Cut Tape (CT) 8,000 : ¥3.17595 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Standard | Surface Mount | 0.55mm | - | Top Actuated | SMD (SMT) Tab | 2.10mm x 1.65mm | Non-Illuminated | - | - | 100gf | IP57 - Dust Protected, Waterproof | - | -40°C ~ 85°C |