Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72,827 In Stock 88,500 Factory | 1 : ¥2.71000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Through Hole | 4.30mm | - | Top Actuated | PC Pin | 6.00mm x 6.00mm | Non-Illuminated | - | - | 100gf | - | - | -25°C ~ 70°C | |||
36,552 In Stock 72,000 Factory | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥3.10770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Surface Mount | 3.10mm | - | Top Actuated | Gull Wing | 6.30mm x 6.00mm | Non-Illuminated | - | - | 150gf | - | - | -25°C ~ 70°C | |||
20,509 In Stock 47,000 Factory | 1 : ¥6.49000 Cut Tape (CT) 1,000 : ¥3.95518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Surface Mount | 4.30mm | - | Top Actuated | Gull Wing | 6.30mm x 6.00mm | Non-Illuminated | - | - | 100gf | - | - | -25°C ~ 70°C | |||
11,099 In Stock 3,000 Factory | 1 : ¥3.86000 Bag | Bag | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Surface Mount | 3.10mm | - | Top Actuated | Gull Wing | 6.30mm x 6.00mm | Non-Illuminated | - | - | 100gf | - | - | -25°C ~ 70°C | |||
126,774 In Stock 5,000 Factory | 1 : ¥4.10000 Cut Tape (CT) 1,000 : ¥2.66599 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Surface Mount | 4.30mm | - | Top Actuated | Gull Wing | 6.30mm x 6.00mm | Non-Illuminated | - | - | 150gf | - | - | -25°C ~ 70°C |