Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,865 In Stock | 1 : ¥2.55000 Cut Tape (CT) 1,200 : ¥1.52703 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Surface Mount | 4.30mm | - | Top Actuated | Gull Wing | 6.00mm x 6.00mm | Non-Illuminated | - | - | 260gf | - | - | -40°C ~ 105°C | |||
1,828 In Stock | 1 : ¥2.38000 Cut Tape (CT) 2,000 : ¥1.42470 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Standard | Surface Mount | 4.30mm | - | Top Actuated | J Lead | 6.50mm x 6.00mm | Non-Illuminated | - | - | 80gf | - | - | -40°C ~ 85°C |