Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
114,012 In Stock | 1 : ¥4.10000 Cut Tape (CT) 7,000 : ¥2.66804 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.01A @ 32VDC | Standard | Surface Mount | 1.90mm | - | Top Actuated | Gull Wing | 4.60mm x 2.80mm | Non-Illuminated | - | - | 200gf | - | Grounding Pin | -40°C ~ 125°C | |||
19,727 In Stock | 1 : ¥6.24000 Cut Tape (CT) 900 : ¥4.27178 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 4.50mm | - | Top Actuated | Gull Wing | 6.30mm x 6.20mm | Non-Illuminated | - | - | 180gf | - | Washable | -25°C ~ 70°C | |||
18,053 In Stock | 1 : ¥1.48000 Cut Tape (CT) 20,000 : ¥0.78396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Standard | Surface Mount | 0.60mm | - | Top Actuated | SMD (SMT) Tab | 3.00mm x 2.00mm | Non-Illuminated | - | - | 163gf | IPX8, Water Resistant | - | - |