Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
309,652 In Stock | 1 : ¥1.15000 Cut Tape (CT) 4,000 : ¥0.66746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 1.50mm | - | Top Actuated | Gull Wing | 5.20mm x 5.20mm | Non-Illuminated | - | - | 260gf | IP40 | - | -20°C ~ 70°C | |||
127,885 In Stock | 1 : ¥6.73000 Cut Tape (CT) 500 : ¥4.42762 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.1A @ 16VAC/DC | Standard | Surface Mount | 4.19mm | - | Top Actuated | J Lead | 5.00mm x 5.00mm | Non-Illuminated | - | - | 300gf | IP67 - Dust Tight, Waterproof | - | -55°C ~ 125°C | |||
32,603 In Stock | 1 : ¥1.97000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Plunger for Cap | Through Hole | 7.50mm | - | Top Actuated | PC Pin | 6.00mm x 6.00mm | Non-Illuminated | - | - | 160gf | - | - | -35°C ~ 85°C |