Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,046 In Stock | 1 : ¥3.37000 Cut Tape (CT) 1,200 : ¥2.04378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Surface Mount | 4.30mm | - | Top Actuated | Gull Wing | 6.00mm x 6.00mm | Non-Illuminated | - | - | 160gf | - | - | -35°C ~ 85°C | |||
32,712 In Stock | 1 : ¥1.15000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Through Hole | 4.30mm | - | Top Actuated | PC Pin | 6.00mm x 3.50mm | Non-Illuminated | - | - | 130gf | IP40 | - | -40°C ~ 90°C | |||
2,587 In Stock | 1 : ¥3.45000 Cut Tape (CT) 1,500 : ¥2.09048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 50VDC | Rectangular Button | Surface Mount | 4.30mm | - | Top Actuated | Gull Wing | 6.05mm x 3.50mm | Non-Illuminated | - | - | 160gf | - | - | -40°C ~ 85°C |