Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,580 In Stock | 1 : ¥4.43000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Plunger for Cap | Through Hole, Right Angle | - | 6.45mm | Side Actuated | PC Pin | 12.00mm x 9.90mm | Non-Illuminated | - | - | 160gf | - | Tactile Feedback | -20°C ~ 70°C | |||
8,228 In Stock 7,892 Factory | 1 : ¥28.65000 Tray | Tray | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Square Button | Through Hole, Right Angle | - | 7.76mm | Side Actuated | PC Pin | 10.80mm x 6.54mm | Non-Illuminated | - | - | 176gf | IP67 - Dust Tight, Waterproof | Process Sealed | -25°C ~ 70°C |