Results: 0
Manufacturer
Alps AlpineAPEM Inc.Bourns Inc.C&KCherry Americas LLCCIT Relay and SwitchCitizenCTS ElectrocomponentsCUI DevicesE-SwitchGrayhill Inc.JS SWITCH
Series
-*222A222B222C222D222E222G222H222J222K222L
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®SpoolTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Circuit
-DPDTDPST-NODPST-NO/NCSPDTSPST x 2SPST-NCSPST-NO x 2SPST-NO
Switch Function
-Off-MomOff-Mom-MomOn-MomOn-Mom, Off-MomSPST-NO
Contact Rating @ Voltage
0.001A @ 24VDC0.003A @ 24VDC0.005A @ 12VDC0.01A @ 12VDC0.01A @ 32VDC0.01A @ 50VDC0.012A @ 24VDC0.02A @ 12VDC0.02A @ 15VDC0.02A @ 24VDC0.02A @ 30VDC0.02A @ 32VDC
Actuator Type
-DualFlushOpen CenterOval ButtonPlunger for CapRectangular ButtonRound ButtonSnap DomeSphericalSquare ButtonStandardTranslucentWithout
Mounting Type
-Edge Mount, Right AnglePanel MountSurface MountSurface Mount, AdhesiveSurface Mount, Right AngleThrough HoleThrough Hole, ReverseThrough Hole, Right Angle
Actuator Height off PCB, Vertical
0.35mm0.40mm0.43mm0.45mm0.50mm0.53mm0.55mm0.57mm0.58mm0.59mm0.60mm0.63mm
Actuator Length, Right Angle
0.50mm0.53mm0.56mm0.59mm0.60mm0.65mm1.25mm1.35mm1.46mm1.55mm1.60mm1.70mm
Actuator Orientation
-Side ActuatedTop ActuatedTop or Side Actuated
Termination Style
-Circular ContactConnectorGull WingJ LeadPC PinSMD (SMT) TabSolder LugWire Leads with Connector
Outline
2.10mm x 1.65mm2.20mm x 1.65mm2.50mm x 1.60mm2.60mm x 1.40mm2.60mm x 1.60mm2.80mm x 1.60mm2.80mm x 1.75mm2.80mm x 1.90mm2.80mm x 2.00mm2.80mm x 2.30mm2.80mm x 2.46mm2.90mm x 2.90mm
Illumination
-IlluminatedNon-Illuminated
Illumination Type, Color
-LED, AmberLED, Amber/BlueLED, Amber/GreenLED, Amber/RedLED, Amber/WhiteLED, BlueLED, Blue/BlueLED, Blue/GreenLED, Blue/Green/OrangeLED, Blue/Green/RedLED, Blue/Red
Illumination Voltage (Nominal)
1.7 VDC1.7, 1.9 VDC1.7, 1.9, 3 VDC1.7, 3 VDC1.77 VDC1.8 VDC1.8, 2.1 VDC1.8, 3.7 VDC1.85 VDC1.9 VDC1.9, 3 VDC1.9, 3.2 VDC
Operating Force
50gf60gf65gf70/200gf70/260gf70gf75gf80/160gf80/250gf80gf82/163gf90/200gf
Ingress Protection
-Dust ProofIP40IP50 - Dust ProtectedIP54 - Dust Protected, Water ResistantIP57 - Dust Protected, WaterproofIP60 - Dust TightIP65 - Dust Tight, Water ResistantIP67 - Dust Tight, WaterproofIP68 - Dust Tight, WaterproofIPX7, Water ResistantIPX8, Water Resistant
Features
-Black ActuatorBlack CapBlue ActuatorBoard GuideBoard Guide, Grounding PinBoard Guide, Sealed - FullyBoard Guide, Tactile FeedbackClear CapFlex MembraneGray CapGreen Cap
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 115°C-40°C ~ 125°C-40°C ~ 160°C-40°C ~ 60°C-40°C ~ 80°C-40°C ~ 85°C-40°C ~ 90°C-40°C ~ 95°C-35°C ~ 105°C-35°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.