Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
167,431 In Stock | 1 : ¥4.02000 Cut Tape (CT) 2,900 : ¥2.32277 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 16VDC | Oval Button | Surface Mount | 2.50mm | - | Top Actuated | J Lead | 4.20mm x 3.20mm | Non-Illuminated | - | - | 160gf | - | - | -40°C ~ 85°C | |||
80,543 In Stock | 1 : ¥2.46000 Cut Tape (CT) 500 : ¥1.74958 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 50VDC | Standard | Surface Mount | 8.00mm | - | Top Actuated | Gull Wing | 6.00mm x 6.00mm | Non-Illuminated | - | - | 160gf | - | - | -40°C ~ 85°C |