Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
699 In Stock | 1 : ¥23.97000 Bag | Bag | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Plunger for Cap | Through Hole | 7.30mm | - | Top Actuated | PC Pin | 12.00mm x 12.00mm | Non-Illuminated | - | - | 130gf | - | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥5.50000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Plunger for Cap | Through Hole | 7.30mm | - | Top Actuated | PC Pin | 12.00mm x 12.00mm | Non-Illuminated | - | - | 130gf | - | - | -25°C ~ 70°C |