Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,381 In Stock | 1 : ¥0.82000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Through Hole | 4.30mm | - | Top Actuated | PC Pin | 6.00mm x 3.50mm | Non-Illuminated | - | - | 130gf | IP40 | - | -40°C ~ 90°C | |||
13,013 In Stock | 1 : ¥0.82000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Through Hole | 4.30mm | - | Top Actuated | PC Pin | 6.00mm x 3.50mm | Non-Illuminated | - | - | 250gf | IP40 | - | -40°C ~ 90°C | |||
7,655 In Stock | 1 : ¥0.82000 Bag | Bag | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Through Hole | 6.00mm | - | Top Actuated | PC Pin | 6.00mm x 6.00mm | Non-Illuminated | - | - | 160gf | - | - | -30°C ~ 80°C | |||
3,201 In Stock | 1 : ¥0.82000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Through Hole | 5.00mm | - | Top Actuated | PC Pin | 6.00mm x 3.50mm | Non-Illuminated | - | - | 180gf | IP40 | - | -40°C ~ 90°C | |||
9,805 In Stock | 1 : ¥1.15000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Through Hole | 4.30mm | - | Top Actuated | PC Pin | 6.00mm x 3.50mm | Non-Illuminated | - | - | 180gf | IP40 | - | -40°C ~ 90°C | |||
76,035 In Stock | 1 : ¥1.64000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Rectangular Button | Through Hole | 5.00mm | - | Top Actuated | PC Pin | 6.00mm x 3.50mm | Non-Illuminated | - | - | 130gf | - | - | -35°C ~ 85°C | |||
5,437 In Stock | 1 : ¥0.82000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Through Hole | 5.00mm | - | Top Actuated | PC Pin | 6.00mm x 3.50mm | Non-Illuminated | - | - | 130gf | IP40 | - | -40°C ~ 90°C | |||
1,900 In Stock | 1 : ¥2.05000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 50VDC | Rectangular Button | Through Hole | 5.00mm | - | Top Actuated | PC Pin | 6.00mm x 3.50mm | Non-Illuminated | - | - | 180gf | - | - | -40°C ~ 85°C |