System On Chip (SoC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Architecture | Core Processor | Flash Size | RAM Size | Peripherals | Connectivity | Speed | Primary Attributes | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
94 In Stock | 1 : ¥414.11000 Tray | Tray | Active | MCU, FPGA | ARM® Cortex®-M3 | 256KB | 64KB | DMA, POR, WDT | EBI/EMI, Ethernet, I2C, SPI, UART/USART | 80MHz | ProASIC®3 FPGA, 200K Gates, 4608 D-Flip-Flops | -40°C ~ 100°C (TJ) | 256-LBGA | 256-FPBGA (17x17) | |||
338 In Stock | 1 : ¥535.04000 Tray | Tray | Active | MCU, FPGA | Single ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 23K Logic Cells | 0°C ~ 85°C (TJ) | 400-LFBGA, CSPBGA | 400-CSPBGA (17x17) | |||
46 In Stock | 1 : ¥945.94000 Tray | Tray | Active | MCU, FPGA | Single ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 65K Logic Cells | 0°C ~ 85°C (TJ) | 400-LFBGA, CSPBGA | 400-CSPBGA (17x17) | |||
1,116 In Stock | 1 : ¥1,206.85000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 85K Logic Cells | 0°C ~ 85°C (TJ) | 400-LFBGA, CSPBGA | 400-CSPBGA (17x17) | |||
1,335 In Stock | 1 : ¥1,238.05000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 85K Logic Cells | 0°C ~ 85°C (TJ) | 484-LFBGA, CSPBGA | 484-CSPBGA (19x19) | |||
320 In Stock | 1 : ¥1,291.41000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 85K Logic Cells | -40°C ~ 100°C (TJ) | 400-LFBGA, CSPBGA | 400-CSPBGA (17x17) | |||
1,136 In Stock | 1 : ¥1,483.52000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 766MHz | Artix™-7 FPGA, 85K Logic Cells | -40°C ~ 100°C (TJ) | 400-LFBGA, CSPBGA | 400-CSPBGA (17x17) | |||
166 In Stock | 1 : ¥490.79000 Tray | Tray | Active | MCU, FPGA | Single ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 23K Logic Cells | 0°C ~ 85°C (TJ) | 225-LFBGA, CSPBGA | 225-CSPBGA (13x13) | |||
72 In Stock | 1 : ¥5,326.16000 Bulk | Bulk | Active | MCU, FPGA | Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ | - | 256KB | DMA, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 533MHz, 1.3GHz | Zynq®UltraScale+™ FPGA, 154K+ Logic Cells | 0°C ~ 100°C (TJ) | 784-BFBGA, FCBGA | 784-FCBGA (23x23) |