System On Chip (SoC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Architecture | Core Processor | Flash Size | RAM Size | Peripherals | Connectivity | Speed | Primary Attributes | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
118 In Stock | 1 : ¥2,230.48000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Kintex™-7 FPGA, 125K Logic Cells | 0°C ~ 85°C (TJ) | 484-BBGA, FCBGA | 484-FCBGA (23x23) | |||
369 In Stock | 1 : ¥2,561.32000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Kintex™-7 FPGA, 125K Logic Cells | 0°C ~ 85°C (TJ) | 676-BBGA, FCBGA | 676-FCBGA (27x27) | |||
144 In Stock | 1 : ¥3,073.58000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Kintex™-7 FPGA, 125K Logic Cells | -40°C ~ 100°C (TJ) | 676-BBGA, FCBGA | 676-FCBGA (27x27) | |||
64 In Stock | 1 : ¥3,852.65000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Kintex™-7 FPGA, 125K Logic Cells | -40°C ~ 100°C (TJ) | 676-BBGA, FCBGA | 676-FCBGA (27x27) | |||
596 In Stock | 1 : ¥614.31000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 28K Logic Cells | 0°C ~ 85°C (TJ) | 225-LFBGA, CSPBGA | 225-CSPBGA (13x13) | |||
434 In Stock | 1 : ¥706.82000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 28K Logic Cells | -40°C ~ 100°C (TJ) | 225-LFBGA, CSPBGA | 225-CSPBGA (13x13) | |||
158 In Stock | 1 : ¥2,454.59000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Kintex™-7 FPGA, 125K Logic Cells | 0°C ~ 85°C (TJ) | 484-FBGA, FCBGA | 484-FCBGA (19x19) | |||
3 In Stock | 1 : ¥1,632.84000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 85K Logic Cells | -40°C ~ 100°C (TJ) | 484-LFBGA, CSPBGA | 484-CSPBGA (19x19) | |||
0 In Stock Check Lead Time | 90 : ¥883.24367 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 28K Logic Cells | -40°C ~ 100°C (TJ) | 400-LFBGA, CSPBGA | 400-CSPBGA (17x17) | |||
0 In Stock Check Lead Time | 90 : ¥971.74044 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 866MHz | Artix™-7 FPGA, 28K Logic Cells | 0°C ~ 100°C (TJ) | 400-LFBGA, CSPBGA | 400-CSPBGA (17x17) | |||
0 In Stock Check Lead Time | 90 : ¥1,483.42911 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 85K Logic Cells | -40°C ~ 100°C (TJ) | 400-LFBGA, CSPBGA | 400-CSPBGA (17x17) |