System On Chip (SoC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Architecture | Core Processor | Flash Size | RAM Size | Peripherals | Connectivity | Speed | Primary Attributes | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,335 In Stock | 1 : ¥1,238.05000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 85K Logic Cells | 0°C ~ 85°C (TJ) | 484-LFBGA, CSPBGA | 484-CSPBGA (19x19) | |||
108 In Stock | 1 : ¥1,568.91000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 766MHz | Artix™-7 FPGA, 85K Logic Cells | 0°C ~ 100°C (TJ) | 484-LFBGA, CSPBGA | 484-CSPBGA (19x19) |