Switching Converter, SMPS Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Intended Chipset | Chipset Manufacturer | Voltage - Primary | Voltage - Auxiliary | Voltage - Isolation | Inductance @ Frequency | Frequency | Operating Temperature | Mounting Type | Size / Dimension | Height - Seated (Max) | Footprint |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,982 In Stock | 1 : ¥20.06000 Cut Tape (CT) 1,200 : ¥10.54852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Forward, Push-Pull Converters | SN6501 | Texas Instruments | - | - | 3125Vrms | 475µH @ 10kHz | 10kHz | -40°C ~ 125°C | Surface Mount | 0.265" L x 0.281" W (6.73mm x 7.14mm) | 0.170" (4.32mm) | 0.265" L x 0.395" W (6.73mm x 10.05mm) | |||
19,608 In Stock | 1 : ¥20.06000 Cut Tape (CT) 1,200 : ¥10.54852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Forward, Push-Pull Converters | SN6501 | Texas Instruments | - | - | 3125Vrms | 475µH @ 10kHz | 10kHz | -40°C ~ 125°C | Surface Mount | 0.265" L x 0.281" W (6.73mm x 7.14mm) | 0.170" (4.32mm) | 0.265" L x 0.395" W (6.73mm x 10.05mm) | |||
2,679 In Stock | 1 : ¥40.47000 Cut Tape (CT) 275 : ¥23.00324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Forward, Push-Pull Converters | SN6505A | Texas Instruments | - | - | 5000Vrms | 110µH @ 100kHz | 150kHz | -40°C ~ 125°C | Surface Mount | 0.485" L x 0.410" W (12.32mm x 10.41mm) | 0.440" (11.18mm) | 0.485" L x 0.607" W (12.32mm x 15.41mm) |