Switching Converter, SMPS Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Intended Chipset | Chipset Manufacturer | Voltage - Primary | Voltage - Auxiliary | Voltage - Isolation | Inductance @ Frequency | Frequency | Operating Temperature | Mounting Type | Size / Dimension | Height - Seated (Max) | Footprint |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,012 In Stock | 1 : ¥40.98000 Cut Tape (CT) 900 : ¥22.62498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Forward, Push-Pull Converters | SN6505B | Texas Instruments | 4.5 ~ 5.5V | - | 2500Vrms | 72µH @ 100kHz | 400kHz | -40°C ~ 125°C | Surface Mount | 0.327" L x 0.364" W (8.30mm x 9.25mm) | 0.161" (4.10mm) | 0.327" L x 0.496" W (8.30mm x 12.60mm) | |||
14,678 In Stock | 1 : ¥46.73000 Cut Tape (CT) 500 : ¥25.78386 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Forward, Push-Pull Converters | SN6501 | Texas Instruments | - | - | 5000Vrms | 340µH @ 100kHz | - | -40°C ~ 125°C | Surface Mount | 0.360" L x 0.315" W (9.14mm x 8.00mm) | 0.305" (7.75mm) | 0.360" L x 0.500" W (9.14mm x 12.70mm) |