Switching Converter, SMPS Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Intended Chipset | Chipset Manufacturer | Voltage - Primary | Voltage - Auxiliary | Voltage - Isolation | Inductance @ Frequency | Frequency | Operating Temperature | Mounting Type | Size / Dimension | Height - Seated (Max) | Footprint | Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,712 In Stock | 1 : ¥40.98000 Cut Tape (CT) 900 : ¥22.62327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Forward, Push-Pull Converters | SN6505B | Texas Instruments | 4.5 ~ 5.5V | - | 2500Vrms | 72µH @ 100kHz | 400kHz | -40°C ~ 125°C | Surface Mount | 0.327" L x 0.364" W (8.30mm x 9.25mm) | 0.161" (4.10mm) | 0.327" L x 0.496" W (8.30mm x 12.60mm) | - | |||
252 In Stock | 1 : ¥79.30000 Cut Tape (CT) 250 : ¥60.61028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Flyback Converters | UCC25800 | Texas Instruments | 13V | - | 4000V | 50µH | 500kHz | -40°C ~ 130°C | Surface Mount | 0.445" L x 0.431" W (11.30mm x 10.95mm) | 0.470" (11.94mm) | - | Wirewound | |||
189 In Stock | 1 : ¥79.30000 Cut Tape (CT) 250 : ¥60.61028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Flyback Converters | UCC25800 | Texas Instruments | 7.5V | - | 4000V | 16µH @ 10kHz | 500kHz | -40°C ~ 130°C | Surface Mount | 0.445" L x 0.431" W (11.30mm x 10.95mm) | 0.470" (11.94mm) | - | Wirewound |