Switching Converter, SMPS Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Intended Chipset | Chipset Manufacturer | Voltage - Primary | Voltage - Auxiliary | Voltage - Isolation | Inductance @ Frequency | Frequency | Operating Temperature | Mounting Type | Size / Dimension | Height - Seated (Max) | Footprint |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,371 In Stock | 1 : ¥51.96000 Cut Tape (CT) 200 : ¥33.26530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Power Over Ethernet (PoE) | - | - | 37 ~ 57V | 12.5V @ 30mA | 1500Vrms | 38µH @ 100kHz | 250 ~ 400kHz | -40°C ~ 125°C | Surface Mount | 0.530" L x 0.591" W (13.46mm x 15.00mm) | 0.500" (12.70mm) | 0.530" L x 0.713" W (13.46mm x 18.10mm) | |||
738 In Stock | 1 : ¥45.78000 Cut Tape (CT) 200 : ¥36.84905 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Power Over Ethernet (PoE) | - | - | 37 ~ 57V | 12.7V @ 30mA | 1500Vrms | 38µH @ 100kHz | 250 ~ 400kHz | -40°C ~ 125°C | Surface Mount | 0.530" L x 0.591" W (13.46mm x 15.00mm) | 0.500" (12.70mm) | 0.530" L x 0.713" W (13.46mm x 18.10mm) |