Switches, Hubs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Configuration | Number of Ports | Copper Ports | Copper Type | Fiber Ports | Fiber Type | SFP/XFP Ports | SFP/XFP Type | Connector Type | Voltage - Input | Ingress Protection | Mounting Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
93 In Stock 152 Factory | 1 : ¥773.52000 Bulk | - | Bulk | Active | Switch - Unmanaged | Fixed | 5 | 5 | 10/100 | - | - | - | - | RJ45 | 12 ~ 48VDC | IP30 | DIN Rail | -10°C ~ 60°C | ||
75 In Stock 89 Factory | 1 : ¥1,516.86000 Bulk | - | Bulk | Active | Switch - Unmanaged | Fixed | 8 | 8 | 10/100 | - | - | - | - | RJ45 | 12 ~ 48VDC | IP30 | DIN Rail | -40°C ~ 75°C |